ABC18DSXI

Heilind Number:SULABC18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DSXI
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DSXI

Detailed Description

The ABC18DSXI connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding applications. With a compact pitch of 2.54mm (.1in), this female connector offers 18 gold-plated contacts, ensuring reliable conductivity. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for power and signal transmission. The connector's full bellow contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 150°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is space-efficient. Ideal for board-to-board and card edge connections, the ABC18DSXI is a reliable solution for your connectivity needs.