ABC18DTAD

Heilind Number:SULABC18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTAD

Detailed Description

Introducing the ABC18DTAD, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and featuring contact materials of Beryllium Copper with Gold plating, this connector ensures optimal conductivity and durability. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and reliable power transmission. The dual-row design with 36 positions and a pitch of 2.54mm offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for various PCB configurations. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances its longevity. Ideal for demanding applications in aerospace, defense, and industrial sectors, the ABC18DTAD is the epitome of high-reliability connectivity solutions.