ABC18DTAN

Heilind Number:SULABC18DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DTAN

Detailed Description

Introducing the ABC18DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures both durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 36-position, 2-row female connector offers seamless connectivity in electronic systems. Its right-angle orientation and through-hole termination method facilitate easy and secure installation. Gold-plated contacts and matte tin terminations guarantee optimal signal transmission and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Ideal for use in aerospace, defense, and industrial settings, the ABC18DTAN is a trusted solution for critical connections.