ABC18DTAS

Heilind Number:SULABC18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTAS

Detailed Description

Introducing the ABC18DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision, this connector features PPS and Beryllium Copper materials, ensuring durability and reliable conductivity. With a 3A amperage and a voltage rating of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the loop bellow contact type enhances connectivity. With 36 positions and a 2.54mm pitch, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ABC18DTAS for secure and efficient board-to-board connections in your projects.