ABC18DTAT

Heilind Number:SULABC18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTAT

Detailed Description

Introducing the ABC18DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the power needs of your system with ease. The 36-position, dual-row design offers ample connectivity options, while the threaded mount and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts and loop bellow contact type ensure low contact resistance and high signal integrity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the ABC18DTAT for superior performance in your PCB designs.