| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC18DTBD |
ABC18DTBD
| Heilind Number: | SULABC18DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing ABC18DTBD, an essential component for high-performance electronics. This female connector, featuring PPS & Beryllium Copper construction, ensures optimal conductivity and durability. With a dual-row design and 36 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts provide reliable signal transmission, while the loop bellow contact type enhances flexibility. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for diverse applications. Its compact dimensions, measuring just 9.4mm in width and 15.49mm in height, make it ideal for space-constrained PCB layouts. Trust the ABC18DTBD for seamless board-to-board connections in your next project.

