ABC18DTBI

Heilind Number:SULABC18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTBI

Detailed Description

Featuring a robust design for high-reliability applications, the ABC18DTBI connector is a must-have component for board-to-board and card edge connections. Engineered with precision, it boasts PPS and Beryllium Copper construction, ensuring optimal performance in demanding environments. The female connector, with two rows and a threaded mount type, offers secure and stable connectivity. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type enhances durability. With a pitch of 2.54mm, this connector accommodates 36 positions, each rated for 700VAC and 3A. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and electronic applications. The right-angle orientation and .18-inch tail length facilitate easy installation. Measuring .61 inches in height and 9.4mm in width, it is compact yet highly efficient. With matte tin termination plating, it ensures reliable solder connections. In summary, the ABC18DTBI connector combines top-notch quality with performance, making it an essential choice for your connectivity needs.