ABC18DTBN

Heilind Number:SULABC18DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTBN

Detailed Description

Introducing the ABC18DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 36 positions, it offers ample flexibility for various circuit board setups. The gold-plated contact pins guarantee excellent signal transmission, while the loop bellow design and right-angle orientation optimize space utilization. Rated for up to 700VAC and operating temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial systems. Its through-hole termination method and matte tin plating further enhance durability and soldering integrity. With a compact size of 9.4mm width and 15.49mm height, the ABC18DTBN is a perfect choice for compact PCB designs. Upgrade your connectivity solutions with this reliable and high-quality connector.