ABC18DTKD

Heilind Number:SULABC18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DTKD

Detailed Description

Introducing the ABC18DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a female gender, 2 rows, and a clearance hole mount type, it offers easy installation on PCBs. The Thru Hole termination method and Gold contact plating guarantee secure and low-resistance connections. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electrical requirements. The contact type, Loop Bellow, and straight orientation further enhance its versatility. Boasting 36 positions, each with a tail length of 4.83mm, it facilitates complex interconnections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The Matte Tin termination plating ensures long-term reliability. Classified under the hi_rel category, the ABC18DTKD is the perfect choice for aerospace, defense, and other high-reliability applications.