ABC18DTKH

Heilind Number:SULABC18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTKH

Detailed Description

Our ABC18DTKH Connector features a robust design, with PPS and Beryllium Copper construction ensuring durability in demanding environments. Suitable for high-power applications, it offers a 3A amperage and a 700VAC voltage rating. With a gender specification of female and two rows accommodating 36 positions, this connector provides ample connectivity options. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the loop bellow contact type and straight orientation ensure secure connections. Operating efficiently in temperatures ranging from -65 to 150 °C, it meets the demands of various industries. The clearance hole mount type and thru-hole termination method facilitate easy installation onto PCBs. With a pitch of 2.54mm and a compact design, this connector is ideal for space-constrained applications. The matte tin termination plating enhances its longevity. Overall, the ABC18DTKH is a high-performance solution for board-to-board and card edge connections.