ABC18DTKI

Heilind Number:SULABC18DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTKI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTKI

Detailed Description

The ABC18DTKI Board To Board PCB Connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and high performance. With a 2.54mm pitch and dual-row design, this connector offers seamless connectivity in a variety of applications. Its female gender, threaded mount type, and through-hole termination method guarantee secure and stable installation. The contact material is Gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent industry standards. The 36 position connector with Loop Bellow contact type is ideal for high-density PCB layouts. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The connector's compact size, with a height of 15.49mm, width of 9.4mm, and tail length of 4.83mm, allows for efficient PCB integration. Its matte tin termination plating ensures reliability. Perfect for demanding applications, the ABC18DTKI is a top choice for engineers seeking high-quality interconnect solutions.