ABC18DTKN

Heilind Number:SULABC18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTKN

Detailed Description

This ABC18DTKN connector features a durable construction of PPS and Beryllium Copper, ensuring high performance and reliability. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. Designed for female gender, it has two rows with a pitch of 2.54mm and 36 positions, offering ample connectivity options. The straight orientation and thru-hole termination method make it easy to install. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for demanding applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB designs. Compliant with industry standards, it is perfect for board-to-board and card edge connections. The matte tin termination plating ensures durability and longevity. Trust the ABC18DTKN for secure and efficient connectivity in your electronic devices.