ABC18DTKS

Heilind Number:SULABC18DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTKS

Detailed Description

Introducing the ABC18DTKS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features PPS and Beryllium Copper construction, ensuring excellent durability and signal integrity. With a 2.54mm pitch and 36 gold-plated contacts, it offers seamless connectivity with a current rating of 3A and voltage capacity of 700VAC. The straight orientation and side-hole mount type make installation easy, while the loop bellow contact type guarantees secure mating. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust in the ABC18DTKS for your connectivity needs, where quality meets performance.