| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC18DTMD |
ABC18DTMD
| Heilind Number: | SULABC18DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC18DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a 2.54mm pitch and 36 gold-plated contact positions, it offers reliable signal transmission with a maximum voltage of 700 VAC and 3A amperage. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for mission-critical systems. Its clearance hole mount and through-hole termination method guarantee easy and secure installation. Trust the ABC18DTMD for seamless and durable interconnect solutions in aerospace, defense, and industrial applications.

