| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULABC18DTMH |
ABC18DTMH
| Heilind Number: | SULABC18DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC18DTMH, a high-performance female connector designed for board-to-board PCB applications. Featuring 36 gold-plated loop bellow contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transfer at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm and right-angle orientation, it offers efficient connectivity in tight spaces. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector guarantees durability in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Trust the ABC18DTMH for secure and high-speed data transmission in your electronic devices.

