ABC18DTMI

Heilind Number:SULABC18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTMI

Detailed Description

The ABC18DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 3A and a maximum voltage of 700VAC, it meets stringent electrical requirements. The female connector, with 2 rows and 36 positions, offers ample connectivity options. Its threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and loop bellow contact type provide efficient signal transmission. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Matte Tin termination plating enhances solderability. Classified under hi-rel connectors, it's ideal for aerospace, defense, and industrial applications. The ABC18DTMI, acronym ABC18DTMI, is the pinnacle of connectivity solutions for mission-critical systems.