ABC18DTMS

Heilind Number:SULABC18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DTMS

Detailed Description

ABC18DTMS offers reliable connectivity in electronic devices with its high-quality PPS and Beryllium Copper construction. Featuring a female gender and a dual-row design, this connector boasts a secure mount type with side hole installation and reliable thru-hole termination method. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent performance standards. The contact type, Loop Bellow, and right-angle orientation make it versatile for various applications. With 36 positions and a tail length of 6.35mm (.25 in), it caters to complex connectivity needs. Operating smoothly in temperatures ranging from -65 to 150°C, this connector guarantees durability. Measuring at a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact solution for board-to-board and card edge connections. The termination plating of Matte Tin ensures long-lasting performance. In the category of hi-rel connectors, the ABC18DTMS stands out as a top choice for demanding electronic systems.