| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULABC18DTMT |
ABC18DTMT
| Heilind Number: | SULABC18DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC18DTMT, a high-performance PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation on your PCB. Gold contact plating and loop bellow contact type further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it's ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ABC18DTMT for seamless board-to-board connections in your electronic designs.

