ABC19DETN

Heilind Number:SULABC19DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DETN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DETN

Detailed Description

Introducing the ABC19DETN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700 VAC, it is perfect for high-power circuitry. The 2-row, 38-position layout offers ample connectivity options, while the cantilever contact type and gold plating guarantee low contact resistance. With a straight orientation and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Matte tin termination plating provides durability and longevity. Compact and durable, the ABC19DETN is ideal for board-to-board and card edge connections in various electronic devices.