| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC19DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC19DEYH |
ABC19DEYH
| Heilind Number: | SULABC19DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC19DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC19DEYH, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With two rows of 38 cantilever contacts plated with gold, it guarantees optimal conductivity and signal integrity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for use in harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, saves valuable board space without compromising performance. Trust in the ABC19DEYH for your critical connectivity needs.

