ABC19DEYI

Heilind Number:SULABC19DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DEYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DEYI

Detailed Description

Introducing the ABC19DEYI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 38 female contacts, this connector offers reliable and efficient connectivity. The contact material is made of durable Beryllium Copper with a gold plating, ensuring optimal conductivity and corrosion resistance. Featuring a cantilever contact type and straight orientation, it guarantees secure mating in any setup. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its threaded mount type and thru-hole termination method make installation easy and secure. The matte tin termination plating adds further durability. Perfect for hi-rel applications, the ABC19DEYI is a must-have component for your next project.