| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC19DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC19DEYN |
ABC19DEYN
| Heilind Number: | SULABC19DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC19DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC19DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and 2.54mm pitch, this connector features 38 gold-plated contacts made of beryllium copper, ensuring reliable signal transmission even in harsh environments. Its cantilever contact type and straight orientation provide easy and secure mating. Operating at a voltage of 700 VAC and amperage of 3A, it offers robust connectivity. The termination method is through-hole, with matte tin plating for enhanced durability. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of industries. The ABC19DEYN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.

