ABC19DRAH

Heilind Number:SULABC19DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRAH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRAH

Detailed Description

This PPS & Beryllium Copper board-to-board PCB connector, with SKU ABC19DRAH, is engineered for high-performance applications. Featuring a female gender with two rows of 38 positions, it ensures secure and reliable connectivity. The clearance hole mount type and thru-hole termination method make installation easy. Made with beryllium copper contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 150°C, it meets stringent industry standards. The right-angle orientation and compact design, with a height of 10.95mm and width of 8.38mm, offer versatility in space-constrained environments. The matte tin termination plating ensures compatibility with various PCB materials. Ideal for demanding electronic systems, this connector is a crucial component in ensuring seamless signal transmission and power delivery. Elevate your designs with the ABC19DRAH.