ABC19DRAN-S734

Heilind Number:SULABC19DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC19DRAN-S734

Detailed Description

Introducing the ABC19DRAN-S734, a high-performance PCB connector engineered for precision and reliability. Featuring a streamlined design with dual rows, this connector offers seamless connectivity for your electronic components. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Crafted with PPS and Beryllium Copper, it guarantees durability and optimal performance even in extreme temperatures ranging from -65 to 150°C. The contact material is made of gold for enhanced conductivity, while the termination method is through-hole for secure attachment. With 38 positions and a pitch of 2.54mm, it provides ample space for multiple connections. The right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it suitable for space-constrained applications. The contact type of Full Bellow and termination plating of Matte Tin further enhance its functionality. Ideal for use in hi-rel environments, this connector is a must-have for demanding PCB assembly tasks. Upgrade your connectivity solutions with the ABC19DRAN-S734.