ABC19DRAN-S93

Heilind Number:SULABC19DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULABC19DRAN-S93

Detailed Description

Introducing the ABC19DRAN-S93, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial applications. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The 2-row design with 38 positions and Full Bellow contact type offers versatile connectivity options. Gold-plated contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme conditions. The right-angle orientation and 3.18mm tail length facilitate easy installation. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Trust the ABC19DRAN-S93 for secure and durable board-to-board connections in your electronic systems.