ABC19DRAN

Heilind Number:SULABC19DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRAN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRAN

Detailed Description

Introducing the ABC19DRAN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power delivery with an amperage rating of 3A and a maximum voltage of 700VAC. With two rows of 38 gold-plated contacts, it guarantees efficient signal transmission at a pitch of 2.54mm. The Full Bellow contact type and Right Angle orientation offer secure mating in tight spaces, while the termination method of Thru Hole with Matte Tin plating ensures robust solder connections. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, industrial, and telecommunications sectors. With a compact design measuring 10.95mm in height and 8.38mm in width, it is suitable for densely populated PCB layouts. Trust the ABC19DRAN for high-reliability connectivity in your critical systems.