ABC19DRAS-S93

Heilind Number:SULABC19DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRAS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULABC19DRAS-S93

Detailed Description

Introducing the ABC19DRAS-S93, a high-performance PCB connector designed for reliable board-to-board connections. Crafted from PPS and Beryllium Copper, this connector ensures durability and efficient conductivity. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees optimal signal transmission. Featuring a right-angle orientation and side hole mount type, it offers versatility in installation. The 2.54mm pitch and 38 positions accommodate multiple connections with ease. Operating at a voltage of 700 VAC and amperage of 3A, it meets high electrical standards. With a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the ABC19DRAS-S93 for seamless and robust PCB connectivity.