ABC19DRAS

Heilind Number:SULABC19DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRAS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRAS

Detailed Description

Introducing the ABC19DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and right-angle orientation, it offers versatile mounting options for efficient PCB assembly. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and corrosion resistance. With two rows and 38 positions, it allows for multiple connections in a compact space. The thorough-hole termination method and matte tin plating ensure secure and durable solder joints. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the ABC19DRAS is the ideal choice for high-reliability connections.