ABC19DREH

Heilind Number:SULABC19DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DREH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DREH

Detailed Description

Introducing the ABC19DREH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and voltage capability up to 700VAC. With a clearance hole mount type and eyelet termination method, installation is efficient and secure. The 2.54mm pitch and 38 positions accommodate multiple connections, while the straight orientation and full bellow contact type optimize signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Gold-plated Beryllium Copper contacts and Matte Tin termination plating guarantee long-lasting performance. With a compact size of 10.95mm height and 8.38mm width, it is ideal for space-constrained PCB layouts. Trust the ABC19DREH for rugged reliability in critical electronic systems.