ABC19DREI

Heilind Number:SULABC19DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DREI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DREI

Detailed Description

Introducing the ABC19DREI, a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and eyelet termination method provide secure attachment to the PCB. Gold-plated contacts offer excellent conductivity, while the full bellow design enhances durability. With two rows and 38 positions on a 2.54mm pitch, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The termination plating of Matte Tin ensures long-term performance. Trust the ABC19DREI for your critical connectivity needs.