ABC19DREN-S13

Heilind Number:SULABC19DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DREN-S13

Detailed Description

The ABC19DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The female connector has two rows with 38 positions, making it suitable for various electronic setups. Its termination method is through card extender, and the contact material is gold-plated beryllium copper, guaranteeing low contact resistance and durability. With a pitch of 2.54mm, it allows for precise alignment on the PCB. The full bellow contact type and straddle orientation further enhance its performance, while the matte tin termination plating ensures solderability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for both commercial and industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving connectivity solutions. Trusted for its quality and reliability, the ABC19DREN-S13 is a vital component in modern electronic systems.