| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC19DREN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC19DREN-S734 |
ABC19DREN-S734
| Heilind Number: | SULABC19DREN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC19DREN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC19DREN-S734, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm, this connector features 38 gold-plated contacts made of PPS and Beryllium Copper, ensuring reliable conductivity and durability. Its straight orientation and no mounting design make installation hassle-free, while its full bellow contact type guarantees secure connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. The matte tin termination plating further enhances its longevity. Compact yet robust, the ABC19DREN-S734 is a must-have component for your electronic projects.

