ABC19DREN-S93

Heilind Number:SULABC19DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC19DREN-S93

Detailed Description

Introducing the ABC19DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. Its unique design includes two rows with 38 positions, suitable for intricate circuit connections. The termination method, using eyelets, guarantees secure and stable contact. With a 2.54mm pitch and 700VAC voltage rating, it meets stringent industry standards for power transmission. The contact material, Beryllium Copper plated with gold, offers excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme environments. Its straight orientation and compact dimensions make it versatile for various PCB layouts. Trust in the ABC19DREN-S93 for seamless and durable connectivity in your electronic systems.