ABC19DREN

Heilind Number:SULABC19DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DREN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DREN

Detailed Description

Introducing the ABC19DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The gold-plated contacts and full bellow design guarantee low contact resistance and high durability. With 38 positions in a two-row configuration, it offers ample connectivity options. The straight orientation and eyelet termination method make installation easy. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances solderability. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the ABC19DREN for seamless board-to-board connections in your next project.