ABC19DRES-S13

Heilind Number:SULABC19DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRES-S13

Detailed Description

ABC19DRES-S13 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees efficient power transmission. The female gender, dual-row design (38 positions), and side hole mount type make it versatile for various PCB configurations. Gold-plated contacts on Beryllium Copper provide excellent conductivity and durability. The Full Bellow contact type and Matte Tin termination further enhance its performance. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Straddle orientation and compact dimensions (10.95mm height, 8.38mm width) optimize PCB layout efficiency. Trust ABC19DRES-S13 for seamless board-to-board connections in critical systems.