ABC19DRES-S93

Heilind Number:SULABC19DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC19DRES-S93

Detailed Description

This high-performance ABC19DRES-S93 connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female gender, 2 rows, and side hole mount type make it versatile for various applications. Featuring eyelet termination and gold contact plating, it guarantees secure and low-resistance connections. With 38 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh industrial settings. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. Termination plating with matte tin ensures durability. Overall, this connector is a reliable solution for board-to-board and card edge connections in electronic systems.