ABC19DRES

Heilind Number:SULABC19DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRES
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRES

Detailed Description

The SKU ABC19DRES is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding applications. The female connector, with two rows and a side-hole mount type, offers secure attachment. Its termination method using eyelets and contact material of Beryllium Copper with gold plating guarantee low contact resistance and longevity. With a pitch of 2.54mm, it provides precise alignment. The full bellow contact type and straight orientation further enhance connectivity. This connector has 38 positions and a tail length of 5.72mm, making it versatile for various board setups. Operating in a wide temperature range from -65 to 150°C, it is reliable in harsh environments. The matte tin termination plating ensures solderability. This product is part of the ABC19DRES series, meeting high industry standards for quality and performance.