ABC19DRTH-S13

Heilind Number:SULABC19DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRTH-S13

Detailed Description

This ABC19DRTH-S13 connector features a durable construction, with PPS and Beryllium Copper materials ensuring reliable performance. Designed for female gender, it offers a secure connection with two rows and a clearance hole mount type. The termination method through Card Extender facilitates easy installation. The contact material is Beryllium Copper with Gold plating, guaranteeing efficient conductivity. With a pitch of 2.54 mm (.1 in) and voltage rating of 700 VAC, it is suitable for high-power applications. The Full Bellow contact type and Straddle orientation further enhance its functionality. Boasting 38 positions and a tail length of 4.7 mm (.185 in), it accommodates multiple connections. Operating within a wide temperature range of -65 to 150 °C, this connector is reliable in diverse environments. Its compact design, with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), is ideal for space-constrained installations. The termination plating of Matte Tin ensures longevity. Categorized under Board To Board PCB Connectors and Card Edge Connectors, it is a versatile solution for various connectivity needs. Hi-rel certified, the acronym ABC19DRTHS13 signifies its high quality and performance standards.