| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC19DRTH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC19DRTH-S93 |
ABC19DRTH-S93
| Heilind Number: | SULABC19DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC19DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC19DRTH-S93, a high-performance female board-to-board PCB connector designed for optimal power transmission. Crafted with PPS and Beryllium Copper materials, this connector guarantees reliable conductivity and durability. Featuring two rows of 38 gold-plated contacts with a pitch of 2.54mm, it ensures seamless data transfer even in high-voltage environments, with a maximum rating of 700VAC. The straight orientation and thru-hole termination method make installation a breeze, while the full bellow contact type enhances signal integrity. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for a wide range of applications. Add efficiency and precision to your PCB designs with the ABC19DRTH-S93.

