ABC19DRTH

Heilind Number:SULABC19DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRTH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRTH

Detailed Description

Introducing the ABC19DRTH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with a unique composition of PPS and Beryllium Copper, this connector ensures optimal signal transmission and durability. Featuring a dual-row configuration with a pitch of 2.54mm, it offers 38 gold-plated contacts for reliable power and data transfer. The female gender and thru-hole termination method guarantee easy installation on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The connector's straight orientation, full bellow contact type, and clearance hole mount provide seamless integration on circuit boards. Its compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it ideal for space-constrained designs. With matte tin termination plating ensuring long-term performance, the ABC19DRTH is a dependable solution for your connectivity needs.