ABC19DRTI-S13

Heilind Number:SULABC19DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRTI-S13

Detailed Description

The ABC19DRTI-S13 is a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a female gender and two rows, it ensures secure connectivity. The threaded mount type and card extender termination method provide easy installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. The full bellow contact type and straddle orientation accommodate precise connections. With 38 positions and a tail length of 4.7mm, it allows for versatile use. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact design. The matte tin termination plating ensures long-term performance. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ABC19DRTIS13 is a top choice for high-reliability applications.