ABC19DRTI-S93

Heilind Number:SULABC19DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC19DRTI-S93

Detailed Description

The ABC19DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high durability. With two rows and 38 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 150 °C, it is ideal for aerospace, defense, and industrial applications. Additionally, the connector is RoHS compliant, meeting environmental standards. Trust the ABC19DRTI-S93 for your critical connectivity needs.