ABC19DRTI

Heilind Number:SULABC19DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRTI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRTI

Detailed Description

PPS & BERYLLIUM COPPER; .0 female connector with a 2-row threaded mount type, designed for through-hole termination. Constructed with beryllium copper contacts plated in gold, it ensures reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers high performance in demanding applications. Featuring full bellow contact type and straight orientation, it provides secure and efficient connectivity. With 38 positions and a tail length of 5.08mm, it is suitable for various board-to-board PCB connections. Operating in a wide temperature range of -65 to 150°C, it guarantees durability in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Terminated with matte tin plating, it complies with industry standards for reliability. Ideal for high-reliability applications, this ABC19DRTI connector is a dependable choice for your connectivity needs.