ABC19DRTS-S13

Heilind Number:SULABC19DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRTS-S13

Detailed Description

Introducing the ABC19DRTS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector boasts PPS and Beryllium Copper construction, ensuring optimal durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. Featuring two rows and 38 positions, it offers ample connectivity options. The termination method, Card Extender, and contact type, Full Bellow, enhance signal integrity. Gold-plated Beryllium Copper contacts and Matte Tin termination plating further elevate performance. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for both standard and extreme applications. The compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Whether you're in the aerospace, defense, or industrial sector, the ABC19DRTS-S13 is the perfect choice for your connectivity needs.