ABC19DRTS-S93

Heilind Number:SULABC19DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC19DRTS-S93

Detailed Description

Introducing the ABC19DRTS-S93 PCB connector, featuring a durable construction of PPS and Beryllium Copper for reliable performance. With a 3A amperage and 700VAC voltage rating, this connector is designed for high-power applications. The female gender, two rows, and side hole mount type make it versatile for various setups. Its thru-hole termination method ensures secure connections. The contact material is Beryllium Copper with gold plating, offering excellent conductivity. With a pitch of 2.54mm and straight orientation, it enables precise PCB connections. The Full Bellow contact type and 38 positions cater to complex circuitry needs. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for diverse environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. The matte tin termination plating enhances durability. This connector belongs to the hi-rel category, meeting stringent quality standards. Upgrade your connectivity solutions with the ABC19DRTS-S93 for seamless performance in industrial and electronic applications.