ABC19DRTS

Heilind Number:SULABC19DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRTS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRTS

Detailed Description

Enhance connectivity in your PCB designs with our ABC19DRTS Board to Board Connector, featuring PPS & Beryllium Copper construction for superior performance. Designed for female gender with two rows and side hole mount type, this connector ensures secure and efficient connections in your electronic assemblies. The Thru Hole termination method, along with Gold contact plating on Beryllium Copper contacts, guarantees reliable signal transmission at an amperage of 3A and voltage of 700VAC. With 38 positions on a 2.54mm pitch, this connector offers ample connectivity options with a straight orientation and full bellow contact type. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The Matte Tin termination plating provides durability, while the compact dimensions of 10.95mm height and 8.38mm width ensure easy integration. Trust in the ABC19DRTS for high-quality and efficient board-to-board connections in your projects.