ABC19DRXI

Heilind Number:SULABC19DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRXI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRXI

Detailed Description

The ABC19DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a pitch of 2.54mm and 38 positions in a straight, threaded mount type, it offers secure and efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its full bellow contact type and thru-hole termination method further enhance its performance. With a low connector height of 10.95mm and compact width of 8.38mm, it is ideal for space-constrained applications. Matte Tin termination plating ensures long-term functionality. Whether used in aerospace, military, or industrial settings, the ABC19DRXI delivers uncompromising quality and performance.