ABC19DRXN

Heilind Number:SULABC19DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRXN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRXN

Detailed Description

The ABC19DRXN connector is a high-performance component designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a compact form factor, it is ideal for space-constrained environments. The female gender, two rows, and through-hole mounting make it versatile for various PCB configurations. Gold-plated Beryllium Copper contacts guarantee optimal conductivity and durability. Operating at 700 VAC and 3A, it can handle high power requirements with ease. The straight orientation and 38 positions offer seamless connectivity. Its wide operating temperature range of -65 to 150 °C, along with matte tin termination plating, ensures performance in harsh conditions. Perfect for board-to-board and card edge connections, the ABC19DRXN is a standout choice for reliable interconnect solutions.