ABC19DRYH

Heilind Number:SULABC19DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRYH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC19DRYH

Detailed Description

Featuring PPS and Beryllium Copper construction, the SKU ABC19DRYH connector is designed for high-performance applications. With an amperage rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. This female connector, with two rows and a pitch of 2.54mm, offers secure clearance hole mounting. The termination method is through-hole, guaranteeing easy and durable installation. Each contact is made of gold-plated Beryllium Copper, ensuring excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its straight orientation, 38 positions, and 11.18mm tail length make it versatile for various PCB connectivity needs. With matte tin termination plating, it complies with industry standards for quality and performance. Perfect for board-to-board and card edge connections, the ABC19DRYH is a reliable component for demanding applications.