ABC19DRYI-S93

Heilind Number:SULABC19DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC19DRYI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC19DRYI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULABC19DRYI-S93

Detailed Description

Introducing our ABC19DRYI-S93 PCB Connector, expertly crafted with a rugged design for high-performance applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding electronic systems. The two-row, threaded mount design offers secure installation, while the thru-hole termination method guarantees robust connections. Each of the 38 gold-plated contacts, made of Beryllium Copper, ensures optimal signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it versatile for various PCB applications. Trust in the reliability of our ABC19DRYIS93 connector for seamless board-to-board connections in your projects.